ToshibaTLP2768A(D4-TP,E(TLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| 20MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.03 | |
| 0.03 | |
| 60 | |
| CSA|cUL|EN|UL|VDE | |
| DC | |
| Open Collector | |
| 25 | |
| 25 | |
| 1.45 | |
| 1.55 | |
| 1.7 | |
| 5 | |
| 60 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

