ToshibaTLP2767(TP,ELogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 50Mbps | |
| Uni-Directional | |
| 5000 | |
| 0.002 | |
| 0.001 | |
| 20 | |
| cUL|UL|VDE | |
| DC | |
| Totem-Pole | |
| 1.2 | |
| 2.1 | |
| 5 | |
| 20 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

