ToshibaTLP2766(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 20MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.015 | |
| 0.015 | |
| 55 | |
| CSA|cUL|UL | |
| DC | |
| Totem-Pole | |
| 25 | |
| 10 | |
| 1.45 | |
| 1.55 | |
| 1.7 | |
| 5 | |
| 60 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.8 |
| Package Length | 4.58 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | SDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

