Top Searched
ToshibaTLP2745(TP,ELogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 1 | |
| Uni-Directional | |
| 0.03 | |
| 0.003 | |
| 0.03 | |
| 0.003 | |
| 120 | |
| CSA|cUL|UL | |
| DC | |
| Totem-Pole | |
| 15 | |
| 50 | |
| 1.35 | |
| 1.55 | |
| 1.65 | |
| 5(Min) | |
| 100 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

