ToshibaTLP2710(E(TLogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 5MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.011 | |
| 0.013 | |
| 250 | |
| DC | |
| Totem-Pole | |
| 8 | |
| 10 | |
| 1.4 | |
| 1.53 | |
| 1.7 | |
| 5 | |
| 20 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

