ToshibaTLP266J(TPL,ETriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| 100 | |
| CSA|cUL|UL | |
| Triac | |
| AC | |
| 420 | |
| 3750 | |
| 1 | |
| 1.27 | |
| 1.4 | |
| 600 | |
| 5 | |
| 500 | |
| 50 | |
| 10(Max) | |
| 1 | |
| 200 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

