ToshibaTLP266J(ETriac and SCR Output Photocouplers
Triac AC-OUT 1-CH 600V Photocouplers
| Compliant | |
| 5A991 | |
| Active | |
| 8541.49.80.00 | |
| 1 | |
| Yes | |
| 100 | |
| UL|C-UL|VDE|CQC | |
| Triac | |
| AC | |
| 3750 | |
| 1 | |
| 1.27 | |
| 1.4 | |
| 600 | |
| 5 | |
| 500 | |
| 50 | |
| 1.2 | |
| 50 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

