ToshibaTLP250(D4,F)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 600V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2500 | |
| 5 | |
| 500 | |
| 500 | |
| Push-Pull | |
| 1.5 | |
| 20 | |
| 1.8 | |
| 5 | |
| 600 | |
| 30 | |
| 890 | |
| -20 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 9.66 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

