ToshibaTLP241B(D4,TP1,FSolid State Relays - SSRs
Relay SSR 25mA 1.8V DC-IN 100V AC/DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.5 | |
| 1.8 | |
| 25 | |
| 100 | |
| Photo MOSFET | |
| AC|DC | |
| 5000(RMS)(Min) | |
| 550 | |
| 3 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

