ToshibaTLP241A(D4,TP1,FSolid State Relays - SSRs
Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 19.5 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 0.8 | |
| 500 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

