ToshibaTLP240J(TP1,FSolid State Relays - SSRs
Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 600 | |
| 0.09 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

