ToshibaTLP2358(TPL,E)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 5-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Inverter | |
| 1 | |
| Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.075 | |
| 0.015 | |
| 0.075 | |
| 0.012 | |
| 250 | |
| UL|cUL|VDE|CQC | |
| Logic, Inverter | |
| Totem-Pole | |
| 20 | |
| 25 | |
| 1.45 | |
| 1.55 | |
| 1.7 | |
| 5 | |
| 40 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

