ToshibaTLP2348(TPL,E(TLogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 5-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.03 | |
| 0.003 | |
| 0.03 | |
| 0.003 | |
| 120 | |
| UL|cUL|VDE|CQC | |
| Logic, Inverter | |
| Totem-Pole | |
| 15 | |
| 50 | |
| 1.35 | |
| 1.55 | |
| 1.65 | |
| 5 | |
| 40 | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

