ToshibaTLP2309(E(OTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 3750 | |
| -40 | |
| 110 | |
| 1.7 | |
| CQC|CSA|cUL|UL | |
| 8 | |
| 100 | |
| 1.45 | |
| 5 | |
| 1.55 | |
| 25 | |
| Tape and Reel | |
| 15 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

