ToshibaTLP223J(D4TP1,FSolid State Relays - SSRs
Relay SSR 25mA 1.5V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.27(Typ) | |
| 1.5 | |
| 25 | |
| 600 | |
| 0.09 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS)(Min) | |
| 0.5 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

