ToshibaTLP2118E(TP,F)Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 2 | |
| Inverting | |
| Uni-Directional | |
| 2500 | |
| 0.03 | |
| 0.03 | |
| 75 | |
| UL|VDE | |
| DC | |
| Open Collector | |
| 20 | |
| 25 | |
| 1.4 | |
| 1.57 | |
| 1.8 | |
| 5 | |
| 40 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 3.95 mm |
| Package Length | 5.1 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

