ToshibaTLP2108(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole AC-IN 2-CH 8-Pin SO Magazine
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 2 | |
| Inverting | |
| Uni-Directional | |
| 2500 | |
| 0.075 | |
| 0.03 | |
| 0.075 | |
| 0.03 | |
| 250 | |
| AC | |
| Totem-Pole | |
| 20 | |
| 25/-15 | |
| 1.45 | |
| 1.57 | |
| 1.75 | |
| 5 | |
| -40 | |
| 100 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 3.95 mm |
| Package Length | 5.1 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

