ToshibaTLP197G(F)Solid State Relays - SSRs
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 50 | |
| 350 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

