ToshibaTLP184(BL-TPL,SETransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 3750 | |
| -55 | |
| 110 | |
| 1.4 | |
| 80 | |
| 600 | |
| BSI|CSA|cUL|UL | |
| 10 | |
| 300 | |
| 200 | |
| 1.1 | |
| 1.25 | |
| 20 | |
| Tape and Reel | |
| 200 | |
| 5 | |
| 5 | |
| 9 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

