ToshibaTLP183(E(TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 600 | |
| UL|cUL|CQC|VDE | |
| 50 | |
| 300 | |
| 200 | |
| 1.1 | |
| 1.25 | |
| 5 | |
| 50 | |
| Magazine | |
| 50 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

