ToshibaTLP183(BLL-TPL,ETransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 400 | |
| CSA|cUL|UL | |
| 50 | |
| 300 | |
| 200 | |
| 1.1 | |
| 5 | |
| 1.25 | |
| 50 | |
| Tape and Reel | |
| 200 | |
| 0.5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

