ToshibaTLP181(GR-TPL,F)Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -25 | |
| 110 | |
| 1.3 | |
| 80 | |
| 300 | |
| BSI|CSA|cUL|UL | |
| 50 | |
| 400 | |
| 200 | |
| 1 | |
| 5 | |
| 1.15 | |
| 50 | |
| Tape and Reel | |
| 100 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 4.4 |
| Package Length | 3.6 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFSOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

