ToshibaTLP180Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 3750 | |
| -25 | |
| 85 | |
| 1.3 | |
| 80 | |
| 600 | |
| BSI|UL | |
| 50 | |
| 200(Typ) | |
| 200 | |
| 1 | |
| 1.15 | |
| 50 | |
| 50 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 4.4 mm |
| Package Length | 3.6 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFSOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

