ToshibaTLP176AM(ESolid State Relays - SSRs
Relay SSR 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 60 | |
| 0.7 | |
| MOSFET | |
| AC|DC | |
| 3750(RMS) | |
| 300 | |
| 1 Form A | |
| -40 | |
| 110 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

