ToshibaTLP172GM(ESolid State Relays - SSRs
Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SO Magazine
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 350 | |
| 0.11 | |
| MOSFET | |
| DC|AC | |
| 3750(RMS) | |
| 1 Form A | |
| -40 | |
| 110 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

