ToshibaTLP166J(V4,C,F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| UL|VDE | |
| Triac | |
| AC | |
| 420 | |
| 2500 | |
| 1 | |
| 1.15 | |
| 1.3 | |
| 600 | |
| 5 | |
| 500 | |
| 50 | |
| 10(Max) | |
| 70 | |
| 1 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 4.4 mm |
| Package Length | 3.6 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFSOP |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

