ToshibaTLP151A(TPR,E)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 5-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 3750 | |
| 20 | |
| 50(Typ) | |
| 50(Typ) | |
| 500 | |
| 500 | |
| 350 | |
| Totem-Pole | |
| 0.6 | |
| 25 | |
| 1.45 | |
| 1.7 | |
| 5 | |
| 1000 | |
| 30 | |
| 80 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

