ToshibaTLP127-4Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP
| Supplier Unconfirmed | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 2500 | |
| -25 | |
| 85 | |
| 1.3 | |
| 300 | |
| 4000(Typ) | |
| BSI|UL | |
| 150 | |
| 1200 | |
| 200 | |
| 1 | |
| 5 | |
| 1.15 | |
| 50 | |
| 1000 | |
| 1 | |
| 40 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 4.4 mm |
| Package Length | 3.6 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFSOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

