Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
120
Output Frequency (Hz)
50/60
Input Connector Type
NEMA 5-15P
Input Cord Length
2.44m
Output Connector Type
(12) NEMA 5-15R
Overload Protection
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
950

