ToshibaTLP118(TPR,E(OLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| 20MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.03 | |
| 0.03 | |
| 60 | |
| CSA|UL | |
| DC | |
| Open Collector | |
| 25 | |
| 25 | |
| 1.45 | |
| 1.61 | |
| 1.85 | |
| 5 | |
| 80 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

