VishayTLMS1100-GS08LEDs
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Top Mount | |
| 63mcd | |
| 633 | |
| 645 | |
| 160 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| 1.8 | |
| 2.1 | |
| 120 | |
| No | |
| 90 | |
| -40 | |
| 100 | |
| No | |
| 15 | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

