Arrow Electronic Components Online
TLM4036DC0700|TRIADM|simage
TLM4036DC0700|TRIADM|limage
LED Power Supplies

TLM4036DC-0700

AC/DC LED Power Supply 26W 4-Pin

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    26
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Product Weight (g)
    25
  • Mounting
    Screw
  • Package Height
    15
  • Package Width
    31
  • Package Length
    32
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources