| Not Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 1.3Gbps | |
| No | |
| Yes | |
| No | |
| IEEE 1149.1|IEEE 802.3z | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 235(Typ)|340(Typ) | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.41 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 289 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

