| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1.6Gbps | |
| No | |
| Yes | |
| No | |
| IEEE 1149.1|IEEE 802.3 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 111 | |
| 2890 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HVQFP EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

