| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Integrated CDR | Yes |
| Standard Supported | IEEE 802.3u |
| Process Technology | 130nm |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 270(Typ) |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |