| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Integrated CDR | No |
| Standard Supported | IEEE 802.3u |
| Typical Data Rate (Mbps) | 10/100 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Interface Type | MII |
| Minimum Operating Supply Voltage (V) | 2.38 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 189 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |