| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Serial Link Aggregator | |
| 2 | |
| 2 | |
| 1.25Gbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 650 | |
| Dual | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.59 |
| Package Width | 13.2(Max) |
| Package Length | 13.2(Max) |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

