| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 10Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Integrated CDR | Yes |
| Standard Supported | 10GBASE-KR|1000BASE-KX |
| Process Technology | 65nm |
| Ethernet Interface Type | XGMII |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Typical Operating Supply Voltage (V) | 1 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| Maximum Supply Current (mA) | 700 |
| Maximum Power Dissipation (mW) | 1150 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.59 |
| Package Width | 13.2(Max) |
| Package Length | 13.2(Max) |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 144 |
| Lead Shape | Ball |