| Not Compliant | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 780 | |
| Single | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

