10-25% Off
KYOCERA AVX Components CorporationTLJR336M006R3000Capacitor Tantalum Solid
Cap Tant Solid 33uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 20% | |
| 6.3VDC | |
| 3 | |
| Standard | |
| 0.135 | |
| 2 | |
| Polar | |
| No | |
| Yes | |
| R | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.05 X 1.3 X 1.2 | |
| 2012-12 | |
| 40 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.05 | |
| 1.3 | |
| 1.2(Max) | |
| 0.01 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
