KYOCERA AVX Components CorporationTLJP336M010R3500Capacitor Tantalum Solid
Cap Tant Solid 33uF 10V P CASE 20%( 2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 20% | |
| 10VDC | |
| 3.5 | |
| Standard | |
| 131 | |
| 3.3 | |
| Polar | |
| High CV | |
| No | |
| Yes | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.05 X 1.35 X 1.5 | |
| 2012-15 | |
| 40 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.05 | |
| 1.35 | |
| 1.5(Max) | |
| 0.015 | |
| ±0.2 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
