| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Yes | |
| No | |
| 20 | |
| -42 | |
| 42 | |
| 5.5 | |
| 28 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3.1(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

