| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Built-in Options | Voltage Regulator |
| LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A |
| LIN Bus Wake-up Capable | Yes |
| External Wake-up Pin | Yes |
| Maximum Data Rate (kBd) | 20 |
| I/O Voltages for Controller (V) | 3.3|5 |
| Minimum LIN Bus Voltage (V) | -45 |
| Maximum LIN Bus Voltage (V) | 45 |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 36 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |