Infineon Technologies AGTLI4971A120T5E0001XUMA1Current Sensors
High precision coreless current sensor with an analog interface and dual fast over-current detection outputs
Our XENSIV™ - TLI4971 is a new Infineon high precision 8x8x1mm leadless QFN package coreless magnetic current sensor for AC and DC measurements with an analog interface and dual fast over-current detection outputs.
The Infineon well-established and robust Hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±120A. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided. The current sensor is equipped with internal self-diagnostic feature.
The digitally assisted analog concept of TLI4971 offers superior stability over temperature and lifetime thanks to the proprietary digital stress and temperature compensation. The differential measurement principle allows great stray field suppression for operation in harsh environments.
We offer two derivatives:
TLI4971-A120T5-U-E0001 with 120A measurement range, UL certified device
TLI4971-A120T5-E0001 120A measurement range
Summary of Features
• Integrated current rail with typical 225µΩ insertion resistance enables ultra-low power loss
• SMD package with very small form factor, 8x8mm for easy integration and board area saving
• Single supply voltage, 3.1V to 3.5V
• Highly accurate, scalable, DC & AC current sensing.
• Bandwidth greater than 120kHz enables wide range of applications
• Very low sensitivity error over temperature (max. 2.5%)
• Excellent stability of offset over temperature and lifetime
• High robustness to voltage slew rates up to 10V/ns
• Galvanic functional isolation up to 1150V peak VIORM. Partial discharge capability of at least 1200V. 4mm clearance and creepage
• Differential sensor principle ensures superior magnetic stray field suppression
• Two independent fast Over-Current Detection (OCD) pins with configurable thresholds enable protection mechanisms for power circuitry (typical 0,7µs)
• TS: -40…+105°C
• Precalibrated sensor
Watch these two videos about Infineon’s XENSIVTM - TLI4971
Potential Applications
• Electrical drives (up to 690V)
• Photovoltaic Inverter
• General purpose inverters
• Overload and over-current detection
• Current monitoring
• Chargers
• Power supplies
XENSIV™ - TLI4971-A120T5 current sensor
See More New Products From Infineon
Discover More Solutions From Infineon
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| AC|DC | |
| ±70 | |
| ±1.6 | |
| 0.7 | |
| 3.8 | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| 10 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TISON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

