| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 10mcd | |
| 630(Max) | |
| 635 | |
| 60 | |
| 30 | |
| 10 | |
| 3 | |
| 15(Min) | |
| 100 | |
| -40 | |
| 100 | |
| Yes | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.7 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

