| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 571 | |
| 574 | |
| 50 | |
| 20 | |
| 2.8 | |
| 4 | |
| 140 | |
| -30 | |
| 85 | |
| No | |
| Green | |
| No | |
| Yes | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 9.8 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
