Infineon Technologies AGTLF80511TFV50ATMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 3.3 | |
| 40 | |
| 0.5@250mA | |
| 30mV | |
| 50mV | |
| 95K/W(Typ) | |
| 4K/W(Typ) | |
| Reverse Polarity Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This TLF80511TFV50ATMA1 linear regulator by Infineon Technologies will allow you to generate proper voltages in order to power up sensitive voltages.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

