Infineon Technologies AGTLF2931GV33XUMA1Linear Regulators
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin DSO
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.1(Min) | |
| 4.4 | |
| 26 | |
| 1.1@100mA | |
| 33mV | |
| -50mV | |
| 96K/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

