Infineon Technologies AGTLE98812QTW60XUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 144KB Flash 9V/12V/15V/18V/24V Automotive 48-Pin TQFP EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| TLE988x | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 144KB | |
| 16KB | |
| Yes | |
| CAN/SSC/UART | |
| 8 | |
| 13 | |
| 2 | |
| 19/14 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 5.5 | |
| 9|12|15|18|24 | |
| 28 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

