Infineon Technologies AGTLE9845QXXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 48KB Flash 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 48-Pin VQFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| TLE9845QXXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 48KB | |
| 4KB | |
| Yes | |
| UART | |
| 10 | |
| 4 | |
| 2 | |
| 7/13 | |
| 8/10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 5.5 | |
| 3.3|5|9|12|15|18|24 | |
| 28 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

